Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series, G 1/4, 4-Janin, VHEF-ET-M32-M-G14
- RS Stock No.:
- 351-751
- Mfr. Part No.:
- VHEF-ET-M32-M-G14
- Brand:
- Festo
Subtotal (1 unit)*
£80.27
(exc. VAT)
£96.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.27 |
*price indicative
- RS Stock No.:
- 351-751
- Mfr. Part No.:
- VHEF-ET-M32-M-G14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | G 1/4 | |
| Function | Pneumatic Relay | |
| Thread Size | 4-Janin | |
| Thread Standard | G | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VHEF-ET-M32-M-G14 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread G 1/4 | ||
Function Pneumatic Relay | ||
Thread Size 4-Janin | ||
Thread Standard G | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VHEF-ET-M32-M-G14 | ||
- COO (Country of Origin):
- BR
The Festo selector valve is engineered for precision in pneumatic control, combining robust construction with efficient functionality. Designed with a 3/2-way monostable mechanism, this valve ensures optimal performance across a variety of applications. Offering a manual actuation method, it allows for immediate response and control, making it an ideal choice for those requiring reliability in their operations. With its soft sealing principle and corrosion-resistant materials, this valve guarantees longevity and durability, even in demanding environments. Additionally, the valve's compact profile with a construction width of 20 mm facilitates easy integration within existing systems, ensuring that space constraints do not hinder availability of pneumatic solutions.
Constructed with a mechanical spring for reliable resetting
Offers a soft sealing principle for enhanced performance
Equipped with flow control options for precise exhaust air management
Features reversible flow direction for flexible installation
Made with corrosion resistant materials ensuring durability
RoHS compliant materials promoting safer operation
Designed for easy front panel or through hole mounting
Offers a soft sealing principle for enhanced performance
Equipped with flow control options for precise exhaust air management
Features reversible flow direction for flexible installation
Made with corrosion resistant materials ensuring durability
RoHS compliant materials promoting safer operation
Designed for easy front panel or through hole mounting
Related links
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-ET-M32-M-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 4-Janin, VHEF-E-M52-M-G14
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 4-Janin, VHEF-E-P53C-M-G14
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 4-Janin, VHEF-V-M52-M-G14
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 4-Janin, VHEF-H-M52-M-G14
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080970
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080969
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/4in, VHEF-VT-M32-M-G14
