Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series, G 1/4, 4-Janin, VHEF-H-M52-M-G14

Subtotal (1 unit)*

£206.83

(exc. VAT)

£248.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£206.83

*price indicative

RS Stock No.:
351-753
Mfr. Part No.:
VHEF-H-M52-M-G14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

G 1/4

Function

Pneumatic Relay

Thread Size

4-Janin

Thread Standard

G

Manufacturer Series

VHEF

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VHEF-H-M52-M-G14

COO (Country of Origin):
HU
The Festo hand lever valve is a robust and efficient solution designed for precise control in pneumatic systems. Engineered with a 5/2-way monostable function, it ensures dependable operation across various applications. Constructed with high-quality materials, including PA-reinforced components and anodised aluminium, the valve combines durability and lightweight design for ease of use. It supports a wide operating pressure range, making it suitable for different environments, while its versatile mounting options allow for seamless integration into both new and existing installations. Whether you're looking to enhance fluid control in automated systems or require manual operation in a compact assembly, this valve is poised to meet diverse industrial challenges.

Features a direct type of piloting for efficient actuation
Designed for optional mounting positions enhancing installation flexibility
Incorporates a soft sealing principle for reliable performance
Robust design supports both lubricated and unlubricated operation
Capable of handling compressed air in varied media temperatures

Related links