Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series, G 1/4, 4-Janin, VHEF-HT-B32-G14

Subtotal (1 unit)*

£125.90

(exc. VAT)

£151.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£125.90

*price indicative

RS Stock No.:
351-756
Mfr. Part No.:
VHEF-HT-B32-G14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

G 1/4

Function

Pneumatic Relay

Thread Size

4-Janin

Thread Standard

G

Manufacturer Series

VHEF

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VHEF-HT-B32-G14

COO (Country of Origin):
BR
The Festo hand lever valve represents a versatile solution for those requiring precise control in pneumatic systems. Featuring a 3/2 double solenoid configuration, this valve is ideal for manual actuation in various settings. With a compact construction width of 20 mm, its design not only optimises space but also facilitates easy integration into existing setups. Built to operate within a range of pressures from -0.095 MPa to 1 MPa, it ensures reliability and efficiency in function. Moreover, its robust materials, including anodised aluminium and PA-reinforced components, guarantee long-lasting performance in demanding environments. Whether for engineering applications or factory automation, this valve is a solid choice for enhancing control and efficiency.

Designed for easy manual actuation with a comfortable lever grip
Reversible flow direction allows for versatile installation
Soft sealing principle enhances reliability and reduces leakage
Compatible with a variety of pneumatic connections for seamless integration
Incorporates corrosion resistant materials ensuring durability
Low weight makes installation and maintenance straightforward

Related links