Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series, G 1/4, 4-Janin, VHEF-H-B53E-G14

Subtotal (1 unit)*

£216.69

(exc. VAT)

£260.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£216.69

*price indicative

RS Stock No.:
351-259
Mfr. Part No.:
VHEF-H-B53E-G14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

G 1/4

Function

Pneumatic Relay

Thread Size

4-Janin

Thread Standard

G

Manufacturer Series

VHEF

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VHEF-H-B53E-G14

COO (Country of Origin):
HU
The Festo hand lever valve is engineered for versatility and reliability in pneumatic applications. With a robust construction width of 20 mm, it delivers a standard nominal flow rate of 750 l/min, ensuring efficient operation. Designed for manual actuation, the valve integrates user-friendly features that facilitate easy manipulation in various environments. Its well-thought-out design, including direct piloting and a maximum switching frequency of 0.5 Hz, makes it ideal for consistent performance. The valve operates efficiently within pressures ranging from -0.095 MPa to 1 MPa, accommodating various operational needs. With soft sealing principles and compatibility with lubricated operation, it promises durability and longevity in performance, while the corrosion resistance class CRC 1 ensures minimal degradation over time.

Manual actuation allows for immediate control and rapid response
Designed with an optional exhaust air function providing flexibility in flow management
Constructed with RoHS compliant materials for adherence to environmental regulations
Features a detenting manual override for reliable operation in emergencies
Offers a reversible flow direction to enhance adaptability in different setups
Includes specific connection ports (G1/4) simplifying integration with existing systems
Lightweight at 298 g making it easy to install and handle

Related links