Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series, G 1/4, 4-Janin, VHEF-E-M52-M-G14

Subtotal (1 unit)*

£131.86

(exc. VAT)

£158.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.86

*price indicative

RS Stock No.:
344-847
Mfr. Part No.:
VHEF-E-M52-M-G14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

G 1/4

Function

Pneumatic Relay

Thread Size

4-Janin

Thread Standard

G

Manufacturer Series

VHEF

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VHEF-E-M52-M-G14

COO (Country of Origin):
HU
The Festo selector valve is a highly efficient 5/2 way, monostable device, specifically designed to optimize pneumatic control systems. Incorporating a robust piston gate valve design, it operates seamlessly under various conditions, ensuring reliable performance within a pressure range of -0.095 MPa to 1 MPa. The manual actuation feature enhances user control while the mechanical spring resetting mechanism guarantees rapid responsiveness. With a compact construction width of just 20 mm, this valve is suited for space-constrained environments, enabling easy integration into existing setups. Furthermore, its low corrosion stress rating ensures longevity in demanding applications, making it a trustworthy choice for various industrial operations.

Ideal for manual operation facilitating precise control in diverse settings
Employs a soft sealing principle for enhanced reliability and reduced leakage
Offers a reversible flow direction enhancing versatility in application
Lightweight design at 268 g minimizing the load on your machinery
Compatible with multiple pneumatic connection ports providing flexible installation options
Featuring an impressive maximum switching frequency of 0.5 Hz which ensuring efficient operation
Constructed from robust materials including PA-reinforced cover and anodized aluminum housing for durability

Related links