Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series, G 1/4, 4-Janin, VHEF-E-B52-G14

Subtotal (1 unit)*

£131.86

(exc. VAT)

£158.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.86

*price indicative

RS Stock No.:
344-970
Mfr. Part No.:
VHEF-E-B52-G14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

G 1/4

Function

Pneumatic Relay

Thread Size

4-Janin

Thread Standard

G

Manufacturer Series

VHEF

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VHEF-E-B52-G14

COO (Country of Origin):
HU
The Festo Selector valve is designed to optimise control in various pneumatic applications, ensuring reliable performance and versatility. Featuring a robust construction, this valve operates effectively under a range of conditions, making it ideal for demanding environments. The unique manual actuation offers enhanced operational control, while its soft sealing principle guarantees minimal leakage, ensuring efficiency. With a compact construction width of 20 mm, it is easy to integrate into existing systems, allowing for streamlined installation and maintenance. Its inherent flexibility is further enhanced by options for flow control and various mounting configurations, making it a smart choice for engineers seeking innovative solutions.

Manual actuation provides increased control and reliability
Compact design facilitates easy installation in tight spaces
High standard nominal flow rate maximises efficiency
Durable construction features PA reinforced materials for long lasting performance
With corrosion resistant properties it withstands harsh environments
Mounting options include front panel and through hole configurations

Related links