Festo Manual Pneumatic Manual Control Valve VHEF Series, G, 5300034
- RS Stock No.:
- 351-758
- Mfr. Part No.:
- VHEF-V-M52-M-G14
- Brand:
- Festo
Subtotal (1 unit)*
£155.14
(exc. VAT)
£186.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £155.14 |
*price indicative
- RS Stock No.:
- 351-758
- Mfr. Part No.:
- VHEF-V-M52-M-G14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Product Type | Pneumatic Manual Control Valve | |
| Connection Thread Standard | G | |
| Series | VHEF | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 1200L/min | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | Pneumatic Relay | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Number of Ports | 5 | |
| Thread Size | 4-Jan in | |
| Model Number | 5300034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Product Type Pneumatic Manual Control Valve | ||
Connection Thread Standard G | ||
Series VHEF | ||
Maximum Operating Pressure 8 bar | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 1200L/min | ||
Minimum Operating Temperature -5°C | ||
Valve Function Pneumatic Relay | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Number of Ports 5 | ||
Thread Size 4-Jan in | ||
Model Number 5300034 | ||
- COO (Country of Origin):
- HU
The Festo pneumatic toggle lever valve is designed for efficiency and precision in various industrial applications. With its monostable 5/2-way function, this valve allows for effective control over airflow and pressure, ensuring optimal performance. Constructed with durable materials, including an anodised wrought aluminium housing and PA-reinforced lever, it is built to withstand the rigours of operational demands. Its soft sealing principle enhances reliability while offering a broad operating pressure range, making it versatile for diverse environments. The valve's robust design, combined with easy manual actuation, ensures that it meets industry standards while providing dependable functionality for pneumatic systems.
Compact construction width allows for seamless integration into tight spaces
Mechanical spring reset ensures reliable operation and minimal downtime
Exhaust air function features a flow control option for increased efficiency
Corrosion resistance class 1 makes it suitable for low corrosion environments
Robust media temperature range enables adaptability across various conditions
RoHS compliant materials ensure environmentally friendly operation
Adaptable mounting options provide installation flexibility
Related links
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8080971
- Festo Manual Pneumatic Manual Control Valve VHEF Series 8081006
- Festo Manual Pneumatic Manual Control Valve VHEF Series 5300032
- Festo Manual Pneumatic Manual Control Valve VHEF Series 5300040
- Festo Manual Pneumatic Manual Control Valve VHEF Series 5300042
- Festo Manual Pneumatic Manual Control Valve VHEF Series 5300035
- Festo Plunger Pneumatic Manual Control Valve VHEF Series 4500000
- Festo Push Button Pneumatic Manual Control Valve VHEF Series 5299715


