Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series, G 1/4, 4-Janin, VHEF-E-B53C-G18

Subtotal (1 unit)*

£110.50

(exc. VAT)

£132.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£110.50

*price indicative

RS Stock No.:
351-191
Mfr. Part No.:
VHEF-E-B53C-G18
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

G 1/4

Function

Pneumatic Relay

Thread Size

4-Janin

Thread Standard

G

Manufacturer Series

VHEF

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VHEF-E-B53C-G18

COO (Country of Origin):
HU
The Festo selector valve offers precision and reliability in fluid control, catering to a variety of pneumatic applications. Designed with versatility in mind, it features a compact 20 mm construction, making it ideal for installations where space is limited. The innovative manual actuation mode provides users with direct and straightforward control, ensuring that operations run smoothly. Additionally, the valve accommodates a standard nominal flow rate of 700 l/min and operates effectively under a wide pressure range. Enhanced by soft sealing principles, this component guarantees a secure connection and reduced wear over time, all while being compatible with a range of mounting options to suit your specific needs.

Piston gate valve design improves durability and performance
Detenting manual override allows for reliable operation in emergencies
Reversible flow direction provides flexibility in system design
Optional mounting options cater to various installation preferences
RoHS compliant materials ensure environmental safety

Related links