Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series, G 1/8, 1/8in, VHEF-E-B53C-G14
- RS Stock No.:
- 351-745
- Mfr. Part No.:
- VHEF-E-B53C-G14
- Brand:
- Festo
Subtotal (1 unit)*
£139.52
(exc. VAT)
£167.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.52 |
*price indicative
- RS Stock No.:
- 351-745
- Mfr. Part No.:
- VHEF-E-B53C-G14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | G 1/8 | |
| Function | Pneumatic Relay | |
| Thread Size | 1/8in | |
| Thread Standard | G | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VHEF-E-B53C-G14 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread G 1/8 | ||
Function Pneumatic Relay | ||
Thread Size 1/8in | ||
Thread Standard G | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VHEF-E-B53C-G14 | ||
- COO (Country of Origin):
- HU
The Festo selector valve is expertly designed to manage complex pneumatic systems with precision and reliability. Built for manual actuation, it boasts a unique 5/3 closed valve functionality, ensuring controlled flow within various applications. Its compact construction, at just 20 mm wide, allows for easy integration into existing setups, while the standard nominal flow rate of 1200 l/min guarantees robust performance. With a maximum operating pressure range of -0.095 MPa to 1 MPa, this valve is versatile enough to handle demanding conditions. The lightweight design, coupled with essential features like corrosion resistance and a soft sealing principle, makes it an ideal choice for both industrial and commercial environments. Whether you're looking to enhance efficiency or improve system safety, this valve is equipped to meet your needs effectively.
Manual actuation provides user control for specific applications
Compact width of 20 mm enables versatile installation options
Direct piloting ensures immediate response to operational commands
Detenting manual override enhances reliability during emergencies
Soft sealing principle minimises wear and prolongs valve life
Corrosion resistance class 1 protects against environmental factors
Versatile mounting positions cater to various installation setups
Compact width of 20 mm enables versatile installation options
Direct piloting ensures immediate response to operational commands
Detenting manual override enhances reliability during emergencies
Soft sealing principle minimises wear and prolongs valve life
Corrosion resistance class 1 protects against environmental factors
Versatile mounting positions cater to various installation setups
Related links
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 4-Janin, VHEF-E-B53C-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-E-P53E-M-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-E-M52-M-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-E-B53E-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-E-P53C-M-G18
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 8080978
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/4in, VHEF-H-B53C-G14
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-H-B53C-G18
