Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series, G 1/8, 1/8in, VHEF-E-P53E-M-G18
- RS Stock No.:
- 351-750
- Mfr. Part No.:
- VHEF-E-P53E-M-G18
- Brand:
- Festo
Subtotal (1 unit)*
£110.50
(exc. VAT)
£132.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.50 |
*price indicative
- RS Stock No.:
- 351-750
- Mfr. Part No.:
- VHEF-E-P53E-M-G18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | G 1/8 | |
| Function | Pneumatic Relay | |
| Thread Size | 1/8in | |
| Thread Standard | G | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VHEF-E-P53E-M-G18 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread G 1/8 | ||
Function Pneumatic Relay | ||
Thread Size 1/8in | ||
Thread Standard G | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VHEF-E-P53E-M-G18 | ||
- COO (Country of Origin):
- HU
The Festo selector valve is engineered for precision in a range of industrial applications, combining reliability and functionality in a compact design. With a robust construction width of just 20 mm, it excels in managing pneumatic operations with a notable nominal flow rate of 530 l/min. Designed with a manual actuation type, this valve not only caters to various mounting positions but also ensures optimal performance under diverse operating conditions. Its innovative features, including a mechanical spring reset and soft sealing principle, enhance operational efficacy while adhering to the standards of explosion protection for heightened safety. Whether you're looking to streamline manufacturing processes or enhance machinery control, this valve stands as a reliable solution.
Features a direct type of piloting for improved responsiveness
Provides a reversible flow direction to accommodate flexible setups
Constructed from high quality materials ensuring durability and compliance with RoHS regulations
Supports manual actuation only minimising the risk of accidental activation
Includes an exhaust air function with a flow control option for precise adjustments
Offers compatibility for both lubricated and unlubricated operations
Showcases a low corrosion resistance classification ideal for tough environments
Provides clear symbol identification for easy integration into existing systems
Provides a reversible flow direction to accommodate flexible setups
Constructed from high quality materials ensuring durability and compliance with RoHS regulations
Supports manual actuation only minimising the risk of accidental activation
Includes an exhaust air function with a flow control option for precise adjustments
Offers compatibility for both lubricated and unlubricated operations
Showcases a low corrosion resistance classification ideal for tough environments
Provides clear symbol identification for easy integration into existing systems
Related links
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-H-P53E-M-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-E-M52-M-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-E-P53C-M-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/4in, VHEF-E-P53E-M-G14
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-V-M52-M-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-ET-M32-M-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-H-P53C-M-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-H-M52-M-G18
