Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series, G 1/8, 1/8in, VHEF-HT-M32-M-G18

Subtotal (1 unit)*

£100.70

(exc. VAT)

£120.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.70

*price indicative

RS Stock No.:
351-757
Mfr. Part No.:
VHEF-HT-M32-M-G18
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

G 1/8

Function

Pneumatic Relay

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

VHEF

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VHEF-HT-M32-M-G18

COO (Country of Origin):
BR
The Festo hand lever valve offers a reliable solution for controlling pneumatic systems with precision and simplicity. Designed for manual operation, this valve functions as a 3/2-way, monostable unit that effectively manages airflow within a compact 20 mm width. Featuring a poppet seat design and mechanical spring reset, it ensures durability and robustness in varied operating conditions. With an impressive standard nominal flow rate of 750 l/min, this valve accommodates a range of pressures, making it suitable for diverse applications. Its corrosion-resistant materials and versatile mounting options enhance longevity, providing users with confidence in performance while maintaining ease of use, even in demanding environments.

Manual actuation ensures straightforward operation
Poppet seat design offers high reliability under pressure
Soft sealing principle aids in maintaining optimal performance
Mechanical spring reset provides quick and efficient return
Multiple pneumatic connections enable flexibility in installations
Corrosion resistance enhances durability in varying environments
Designed to operate effectively within a broad temperature range

Related links