Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series, G 1/8, 1/8in, VHEF-H-P53C-M-G18

Subtotal (1 unit)*

£175.08

(exc. VAT)

£210.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£175.08

*price indicative

RS Stock No.:
351-754
Mfr. Part No.:
VHEF-H-P53C-M-G18
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

G 1/8

Function

Pneumatic Relay

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

VHEF

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VHEF-H-P53C-M-G18

COO (Country of Origin):
HU
The Festo manual hand lever valve is a testament to precision engineering, expertly designed to optimise control in pneumatic applications. The valve operates a 5/3 function, ensuring reliable performance with both closed and actuation options. Constructed with a construction width of just 20 mm, it is easy to integrate into existing systems without compromising space. With its robust design, including an anodised wrought aluminium alloy housing and PA-reinforced components, the valve excels in diverse environments, maintaining functionality under pressures ranging from -0.095 MPa to 1 MPa. This versatile valve is also compatible with lubricated media, enhancing its application scope and utility. Ideal for both industrial and commercial uses, this hand lever valve stands out for its exceptional reliability and ease of manual control.

Designed for manual operation to enhance user control
Compact construction allows for seamless integration
Robust pneumatic connections ensure secure fittings
In built explosion protection suitable for hazardous zones
Adjustable exhaust air function offering flow control options
Soft sealing principle minimises wear and improves longevity
Compatibility with lubricated operations maximises performance

Related links