Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series, G 1/8, 1/8in, VHEF-H-M52-M-G18
- RS Stock No.:
- 351-098
- Mfr. Part No.:
- VHEF-H-M52-M-G18
- Brand:
- Festo
Subtotal (1 unit)*
£167.11
(exc. VAT)
£200.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £167.11 |
*price indicative
- RS Stock No.:
- 351-098
- Mfr. Part No.:
- VHEF-H-M52-M-G18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | G 1/8 | |
| Function | Pneumatic Relay | |
| Thread Size | 1/8in | |
| Thread Standard | G | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VHEF-H-M52-M-G18 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread G 1/8 | ||
Function Pneumatic Relay | ||
Thread Size 1/8in | ||
Thread Standard G | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VHEF-H-M52-M-G18 | ||
- COO (Country of Origin):
- HU
The Festo hand lever valve is designed for efficiency and ease of use in various pneumatic applications. With its robust construction and user-friendly manual actuation, this valve stands out for its reliability in dynamic environments. Engineered with a focus on performance, it features a compact design and is capable of delivering high flow rates. This streamlined valve enhances operational flexibility, making it suitable for diverse set-ups while ensuring peak performance under varying conditions.
Monostable valve function ensures reliable performance
Mechanical spring reset simplifies operation and reduces downtime
The soft sealing principle provides excellent sealing capabilities
Lightweight design makes installation straightforward and efficient
Corrosion resistance class CRC 1 offers durability in challenging environments
RoHS compliant materials ensure environmental safety
Mechanical spring reset simplifies operation and reduces downtime
The soft sealing principle provides excellent sealing capabilities
Lightweight design makes installation straightforward and efficient
Corrosion resistance class CRC 1 offers durability in challenging environments
RoHS compliant materials ensure environmental safety
Related links
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 4-Janin, VHEF-H-M52-M-G14
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-H-P53E-M-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-H-P53C-M-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-E-M52-M-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-V-M52-M-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-H-B52-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-H-B53C-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-H-B53E-G18
