Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series, G 1/8, 1/8in, VHEF-H-B52-G18

Subtotal (1 unit)*

£165.46

(exc. VAT)

£198.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£165.46

*price indicative

RS Stock No.:
344-848
Mfr. Part No.:
VHEF-H-B52-G18
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

G 1/8

Function

Pneumatic Relay

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

VHEF

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VHEF-H-B52-G18

COO (Country of Origin):
HU
The Festo hand lever valve is designed to offer reliable control in pneumatic applications. This robust unit features a 5/2 double solenoid function, ensuring precise actuation while accommodating a range of operating pressures. Constructed with an anodized aluminum alloy housing, this valve is both durable and lightweight, making it ideal for various mounting positions. Its thoughtful design includes a manual override function, allowing for easier operation in unexpected scenarios. With its soft sealing principle and reversible flow direction, the valve excels in versatile applications while maintaining low corrosion stress.

Compact construction width enables easy installation in tight spaces
Pneumatic ports support flexible configurations for various setups
Direct piloting design ensures responsive actuation for efficiency
Detecting manual override enhances user control during operation
Corrosion-resistant materials provide longevity in demanding environments
Compatible with lubricated operation for enhanced performance

Related links