Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series, G 1/8, 1/8in, VHEF-VT-B32-G18

Subtotal (1 unit)*

£76.32

(exc. VAT)

£91.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.32

*price indicative

RS Stock No.:
351-760
Mfr. Part No.:
VHEF-VT-B32-G18
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

G 1/8

Function

Pneumatic Relay

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

VHEF

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VHEF-VT-B32-G18

COO (Country of Origin):
BR
The Festo toggle lever valve offers exceptional performance with its 3/2 double solenoid functionality, designed for manual actuation in varied operational environments. With a narrow construction width of 20 mm, this valve integrates seamlessly into compact systems while providing a robust solution for precise flow control. Engineered from high-quality materials, its poppet seat design guarantees reliable operation. Suitable for various mounting positions, this valve accommodates a range of pneumatic connections, ensuring flexibility in installation. The product's versatility extends across media temperatures, while its compliance with regulatory standards speaks to its enhanced safety profile, making it a dependable choice for demanding applications.

Manual override allows for reliable control when needed
Soft sealing principle enhances leak prevention and operational safety
Corrosion resistance class 1 ensures longevity in harsh environments
Detenting actuation offers consistent performance under various conditions
Zero overlap lap provides precise flow direction adjustment

Related links