Festo Manual Pneumatic Manual Control Valve VHEF Series, NPT 1/4 in, 5300047
- RS Stock No.:
- 651-795
- Mfr. Part No.:
- VHEF-VT-B32-N14
- Brand:
- Festo
Subtotal (1 unit)*
£94.86
(exc. VAT)
£113.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.86 |
*price indicative
- RS Stock No.:
- 651-795
- Mfr. Part No.:
- VHEF-VT-B32-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Connection Thread Standard | NPT | |
| Port Type | NPT | |
| Port Size | 1/4 in | |
| Series | VHEF | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 870L/min | |
| Minimum Operating Temperature | -10°C | |
| Valve Function | Directional Control | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 20 mm | |
| Number of Positions | 2 | |
| Number of Ports | 3 | |
| Model Number | 5300047 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Connection Thread Standard NPT | ||
Port Type NPT | ||
Port Size 1/4 in | ||
Series VHEF | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 870L/min | ||
Minimum Operating Temperature -10°C | ||
Valve Function Directional Control | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 20 mm | ||
Number of Positions 2 | ||
Number of Ports 3 | ||
Model Number 5300047 | ||
- COO (Country of Origin):
- BR
The Festo toggle lever valve offers precision control for pneumatic applications, designed to function as a 3/2 bistable valve. With a manual actuation mechanism, it operates effectively between operating pressures of -0.095 MPa to 1 MPa, ensuring reliable performance in various conditions. Built with robust materials such as anodized wrought aluminium alloy and PA-reinforced components, this valve is suitable for diverse environments. The design accommodates soft sealing principles and includes a detenting manual override for operational ease. Perfect for installations requiring flexible mounting options, it is compatible with standard nominal flow rates of up to 870 l/min, making it an optimal choice for effective pneumatic control and automation.
Detenting manual override allows for reliable manual control
Robust construction materials ensure durability and resistance to corrosion
Designed for soft sealing enhancing performance and reliability
Flexible mounting options cater to different installation scenarios
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080965
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080941
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5300046
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5300045
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/4in, VHEF-VT-B32-G14
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080944
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414868
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414817
