Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/4, 1/4in, 5299724
- RS Stock No.:
- 651-603
- Mfr. Part No.:
- VHEF-PTCZ-M32-M-N14
- Brand:
- Festo
Subtotal (1 unit)*
£92.65
(exc. VAT)
£111.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.65 |
*price indicative
- RS Stock No.:
- 651-603
- Mfr. Part No.:
- VHEF-PTCZ-M32-M-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 5299724 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 5299724 | ||
- COO (Country of Origin):
- BR
The Festo Pushbutton valve is an essential component designed for efficient control in pneumatic systems, featuring a 3/2-way monostable function that allows for straightforward open or closed actuation. With a compact construction width of just 20 mm, this valve is perfectly suited for applications where space is a premium. It operates seamlessly within a wide pressure range of -0.095 MPa to 1 MPa, ensuring reliable performance under various conditions. The mechanical spring reset mechanism allows for quick reactivation, while the soft sealing principle provides enhanced reliability. Compatible with external pilot air supply, this valve facilitates easy integration into existing systems, making it a versatile choice for industry professionals.
Compact 20 mm width design facilitates installation in limited spaces
Manual actuation offers straightforward control for operators
Poppet seat design enhances durability and reliability under pressure
Pilot actuated with external air supply enabling seamless system integration
Flexible mounting options allow for either front panel or through hole installation
Corrosion resistance class CRC 1 ensures longevity in demanding environments
Compatible with lubricated operation for enhanced functionality
Manual actuation offers straightforward control for operators
Poppet seat design enhances durability and reliability under pressure
Pilot actuated with external air supply enabling seamless system integration
Flexible mounting options allow for either front panel or through hole installation
Corrosion resistance class CRC 1 ensures longevity in demanding environments
Compatible with lubricated operation for enhanced functionality
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5299723
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5300046
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080969
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080953
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080985
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414858
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8081005
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414860
