Festo Manual Directional Control Valve Pneumatic Control Valve H Series Series, G 1/4, 1/4in, 4577
- RS Stock No.:
- 651-184
- Mfr. Part No.:
- H-5/3-1/4
- Brand:
- Festo
Subtotal (1 unit)*
£704.72
(exc. VAT)
£845.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £704.72 |
*price indicative
- RS Stock No.:
- 651-184
- Mfr. Part No.:
- H-5/3-1/4
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | G 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | G | |
| Manufacturer Series | H Series | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 4577 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread G 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard G | ||
Manufacturer Series H Series | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 4577 | ||
- COO (Country of Origin):
- DE
The Festo toggle lever valve offers a reliable solution for managing fluid control with its advanced 5/3 closed valve function. Designed for manual actuation, this valve optimally regulates a standard nominal flow rate of 680 l/min, ensuring efficient operation in various pneumatic systems. With a robust operating pressure range from 0.2 MPa to 1 MPa, it stands ready to handle diverse applications while maintaining high performance. Its mechanical spring reset mechanism and soft sealing principle further enhance reliability and usability, making it a dependable choice for professionals seeking quality in valve technology.
Non-reversible flow direction protects system integrity
Designed for an ambient temperature range of -10 °C to 60 °C
Lightweight at 1060 g facilitating easy installation
Complies with LABS (PWIS) conformity standards for added assurance
Designed for an ambient temperature range of -10 °C to 60 °C
Lightweight at 1060 g facilitating easy installation
Complies with LABS (PWIS) conformity standards for added assurance
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series 1/4in, 3520365
- Festo Manual Directional Control Valve Pneumatic Control Valve T Series Series 1/4in, 4578
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414866
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414868
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080941
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080961
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5300042
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080934
