Festo Manual Directional Control Valve Pneumatic Control Valve T Series Series, G 1/4, 1/4in, 4578
- RS Stock No.:
- 647-274
- Mfr. Part No.:
- T-5/3-1/4
- Brand:
- Festo
Subtotal (1 unit)*
£824.61
(exc. VAT)
£989.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £824.61 |
*price indicative
- RS Stock No.:
- 647-274
- Mfr. Part No.:
- T-5/3-1/4
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | G 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | G | |
| Manufacturer Series | T Series | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 4578 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread G 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard G | ||
Manufacturer Series T Series | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 4578 | ||
- COO (Country of Origin):
- DE
The Festo Pushbutton valve is designed for precise control in various pneumatic applications. With a robust valve function of 5/3 closed and manual actuation, this product ensures reliable performance within operating pressure ranges of 0.2 MPa to 1 MPa. The valves standard nominal flow rate is rated at 680 l/min, conforming to DIN 1343 standards, making it ideal for efficient fluid management. It is built to operate effectively in ambient temperatures from -10 °C to 60 °C, providing versatility across different environments. The innovative soft sealing principle and pilot actuation ensure durability, making this valve a vital component in modern pneumatic systems.
Manual actuation allows for direct user interaction improving responsiveness
Operating pressure range accommodates versatility with pressures between 2 bar and 10 bar
Nominal size of 7 mm ensures compact integration into existing systems
Soft sealing principle boosts longevity and reliability in operation
Pilot actuated design provides enhanced control over flow rates
Versatile temperature range enables function across varied environments
Operating pressure range accommodates versatility with pressures between 2 bar and 10 bar
Nominal size of 7 mm ensures compact integration into existing systems
Soft sealing principle boosts longevity and reliability in operation
Pilot actuated design provides enhanced control over flow rates
Versatile temperature range enables function across varied environments
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve H Series Series 1/4in, 4577
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414866
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414868
- Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series 1/4in, 3520365
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080941
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080961
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5300042
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414813
