Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/4, 1/4in, 4414813
- RS Stock No.:
- 650-493
- Mfr. Part No.:
- VHEF-ES-P53E-M-N14
- Brand:
- Festo
Subtotal (1 unit)*
£116.81
(exc. VAT)
£140.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.81 |
*price indicative
- RS Stock No.:
- 650-493
- Mfr. Part No.:
- VHEF-ES-P53E-M-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 4414813 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 4414813 | ||
- COO (Country of Origin):
- HU
The Festo selector valve is engineered for precision control in pneumatic systems, utilizing a 5/3 exhausted configuration for enhanced performance. Designed with a manual actuation mechanism, this valve boasts a robust construction width of 20 mm, optimizing space without compromising functionality. Operating effectively across a pressure range of -0.095 MPa to 1 MPa, it features a standard nominal flow rate of 900 l/min, ensuring efficient airflow. The valves reliable mechanical spring reset and overlap design provide consistent operation, making it suitable for diverse applications. With compatibility for multiple mounting options and a rated media temperature of -10 °C to 60 °C, the valve is adaptable to various environmental conditions, while its corrosion resistance class assures durability.
Operating medium is compressed air adhering to ISO standards for quality
Corrosion resistance class CRC 1 offers protection against low corrosion stress
Compact design with a width of just 20 mm saves valuable space
This valve features a reversible flow direction enhancing versatility
Corrosion resistance class CRC 1 offers protection against low corrosion stress
Compact design with a width of just 20 mm saves valuable space
This valve features a reversible flow direction enhancing versatility
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414860
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414809
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414811
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414812
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414817
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414819
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414821
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5299723
