Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series, NPT 1/4, 1/4in, 3520365
- RS Stock No.:
- 651-607
- Mfr. Part No.:
- VHER-H-B43C-N14
- Brand:
- Festo
Subtotal (1 unit)*
£107.00
(exc. VAT)
£128.40
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £107.00 |
*price indicative
- RS Stock No.:
- 651-607
- Mfr. Part No.:
- VHER-H-B43C-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VHER | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 3520365 | |
Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VHER | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 3520365 | ||
- COO (Country of Origin):
- BR
The Festo Hand Lever Valve is a versatile solution designed for manual actuation in a range of applications. Built with a robust design, this valve features a 4/3 closed valve function ensuring efficient control of compressed air operations. With a construction width of just 66 mm, it seamlessly fits into confined spaces while accommodating standard nominal flow rates of 1150 l/min. It operates effectively under varying pressures, supporting operations from 0 to 10 bar and enabling dual-pressure scenarios. The valve is constructed from durable materials, making it suitable for moderate corrosion environments, and is compliant with RoHS standards. With a media temperature tolerance from -20 °C to 80 °C, it performs reliably across various conditions, enhancing both durability and functionality.
Manual actuation allows for precise control and ease of use
Compact 66 mm construction width optimises space utilisation
Standard nominal flow rate of 1150 l/min supports high-performance demands
Operating pressure range of 0 to 10 bar accommodates diverse applications
Designed for vacuum operation at connection 3 broadening operational versatility
Direct piloting provides quick response times for effective control
Compatible with lubricated operation enhancing reliability
Robust die-cast aluminium housing offers durability in moderate corrosion environments
With flow control options for exhaust-air function for customisable flow management
Compact 66 mm construction width optimises space utilisation
Standard nominal flow rate of 1150 l/min supports high-performance demands
Operating pressure range of 0 to 10 bar accommodates diverse applications
Designed for vacuum operation at connection 3 broadening operational versatility
Direct piloting provides quick response times for effective control
Compatible with lubricated operation enhancing reliability
Robust die-cast aluminium housing offers durability in moderate corrosion environments
With flow control options for exhaust-air function for customisable flow management
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series 1/4in, 3520389
- Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series 1/2in, 3192085
- Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series 1/8in, 3488212
- Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series 1/8in, 3488213
- Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series 1/2in, 3192086
- Festo Lever 4/3 Closed Pneumatic Manual Control Valve VHER Series 1/4in, 3515601
- Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series 1/2in, 3192087
- Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series 1/2in, 3192088
