Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series, NPT 1/8, 1/8in, 3488212
- RS Stock No.:
- 647-244
- Mfr. Part No.:
- VHER-H-B43C-N18
- Brand:
- Festo
Subtotal (1 unit)*
£90.93
(exc. VAT)
£109.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.93 |
*price indicative
- RS Stock No.:
- 647-244
- Mfr. Part No.:
- VHER-H-B43C-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | NPT 1/8 | |
| Function | Directional Control Valve | |
| Thread Size | 1/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VHER | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 3488212 | |
Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VHER | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 3488212 | ||
- COO (Country of Origin):
- BR
The Festo Hand Lever Valve is designed for reliable manual control in various pneumatic systems. This robust rotary gate valve features a 4/3 closed valve function with a construction width of just 51 mm, optimally operating under pressures up to 10 bar. Its effective flow management capability, standard nominal flow rate of 600 l/min, ensures efficient operation across multiple applications. This valve accommodates both lubrication and dry air, allowing it to operate effectively within a wide temperature range of -20 °C to 80 °C. The thoughtfully designed actuation mechanism, alongside a clear switching position indicator, enhances usability, making it an ideal choice for both professionals and DIY enthusiasts. Crafted with durability in mind, the valve's materials meet RoHS compliance, reinforcing its compliance with modern environmental standards.
Designed for manual actuation enhancing user control
4/3 closed valve function optimises flow direction and prevents backflow
Compact construction width of 51 mm saves space in installations
Allows for lubricated operation enhancing flexibility in use
Robust housing made from die-cast aluminium offers durability
Corrosion resistance class CRC 2 provides moderate protection against wear
Includes a switching position indicator for clear operational feedback
4/3 closed valve function optimises flow direction and prevents backflow
Compact construction width of 51 mm saves space in installations
Allows for lubricated operation enhancing flexibility in use
Robust housing made from die-cast aluminium offers durability
Corrosion resistance class CRC 2 provides moderate protection against wear
Includes a switching position indicator for clear operational feedback
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series 1/8in, 3488213
- Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series 1/2in, 3192085
- Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series 1/4in, 3520365
- Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series 1/4in, 3520389
- Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series 1/2in, 3192086
- Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series 1/2in, 3192087
- Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series 1/2in, 3192088
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 5300041
