Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series, NPT 1/2, 1/2in, 3192088
- RS Stock No.:
- 651-798
- Mfr. Part No.:
- VHER-H-B43E-B-N12
- Brand:
- Festo
Subtotal (1 unit)*
£184.86
(exc. VAT)
£221.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.86 |
*price indicative
- RS Stock No.:
- 651-798
- Mfr. Part No.:
- VHER-H-B43E-B-N12
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | NPT 1/2 | |
| Function | Directional Control Valve | |
| Thread Size | 1/2in | |
| Thread Standard | NPT | |
| Manufacturer Series | VHER | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 3192088 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/2 | ||
Function Directional Control Valve | ||
Thread Size 1/2in | ||
Thread Standard NPT | ||
Manufacturer Series VHER | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 3192088 | ||
- COO (Country of Origin):
- BR
The Festo Hand Lever Valve is engineered for precise control in various pneumatic applications. This manually-actuated valve operates on a 4/3 exhausted function, allowing effective flow management in systems requiring efficient exhaust. With a robust construction width of 80 mm, it features durable die-cast aluminium housing and lever, providing resilience against operational stresses. Designed to handle operating pressures from vacuum to 10 bar, this valve is suitable for both standard and dual-pressure operations. Furthermore, it accommodates a broad media temperature range of -20 °C to 80 °C, ensuring functionality in diverse environmental conditions. The built-in flow control option and non-reversible flow direction enhance its operational versatility, making it a reliable choice for professionals in pneumatic automation.
Corrosion resistance class 2 ensures durability in moderately corrosive environments
Rotary gate valve design reduces wear and extends service life
Sealing principle features hard materials for enhanced longevity
Lightweight at 860 g facilitates easy installation and integration
Versatile pneumatic connections on all ports simplify system design
Notable actuating torque of 5 Nm for reliable operation
Optional switching position indicator available to enhance operational awareness
RoHS-compliant materials contribute to environmentally-friendly practices
Exhaust-air function incorporates flow control for precise airflow adjustment
Rotary gate valve design reduces wear and extends service life
Sealing principle features hard materials for enhanced longevity
Lightweight at 860 g facilitates easy installation and integration
Versatile pneumatic connections on all ports simplify system design
Notable actuating torque of 5 Nm for reliable operation
Optional switching position indicator available to enhance operational awareness
RoHS-compliant materials contribute to environmentally-friendly practices
Exhaust-air function incorporates flow control for precise airflow adjustment
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series 1/2in, 3192087
- Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series 1/2in, 3192086
- Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series 1/2in, 3192085
- Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series 1/8in, 3488213
- Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series 1/4in, 3520365
- Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series 1/8in, 3488212
- Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series 1/4in, 3520389
- Festo Rod Lever 4/3 exhausted Pneumatic Manual Control Valve VHER Series 1/4, 3515258
