Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series, NPT 1/8, 1/8in, 3488213
- RS Stock No.:
- 647-243
- Mfr. Part No.:
- VHER-H-B43C-B-N18
- Brand:
- Festo
Subtotal (1 unit)*
£90.93
(exc. VAT)
£109.12
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £90.93 |
*price indicative
- RS Stock No.:
- 647-243
- Mfr. Part No.:
- VHER-H-B43C-B-N18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | NPT 1/8 | |
| Function | Directional Control Valve | |
| Thread Size | 1/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VHER | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 3488213 | |
Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/8 | ||
Function Directional Control Valve | ||
Thread Size 1/8in | ||
Thread Standard NPT | ||
Manufacturer Series VHER | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 3488213 | ||
- COO (Country of Origin):
- BR
The Festo Hand Lever Valve is designed for efficient manual actuation in various pneumatic applications. It features a 4/3 closed valve function, allowing for reliable control of compressed air flow. With a compact construction width of 42 mm and the ability to handle standard flow rates of up to 800 l/min, this valve is ideal for environments where space is limited yet performance is paramount. Operating between 0 and 10 bar, it supports vacuum operations and dual-pressure systems, making it versatile for diverse industrial demands. Manufactured with high-quality materials, including die-cast aluminium, it ensures durability and consistent performance even under moderate corrosion exposure, contributing to its longevity in service.
Manual actuation ensures precise control of pneumatic systems
Compact 42 mm design fits into tight spaces enhancing installation flexibility
Operating pressure range of 0 bar to 10 bar accommodates various applications
Versatile design supports both vacuum and dual-pressure operations for added functionality
Durable die-cast aluminium construction enhances strength and resistance to wear
Corrosion resistance class CRC 2 ensures longevity in moderately corrosive environments
Lubricated operation is possible which ensuring smooth functioning and reduced wear
Adjustable exhaust-air function allows for customised flow control
Symbol 00995942 provides easy identification and compatibility within systems
Compact 42 mm design fits into tight spaces enhancing installation flexibility
Operating pressure range of 0 bar to 10 bar accommodates various applications
Versatile design supports both vacuum and dual-pressure operations for added functionality
Durable die-cast aluminium construction enhances strength and resistance to wear
Corrosion resistance class CRC 2 ensures longevity in moderately corrosive environments
Lubricated operation is possible which ensuring smooth functioning and reduced wear
Adjustable exhaust-air function allows for customised flow control
Symbol 00995942 provides easy identification and compatibility within systems
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series 1/8in, 3488212
- Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series 1/4in, 3520389
- Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series 1/2in, 3192086
- Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series 1/2in, 3192085
- Festo Manual Directional Control Valve Pneumatic Control Valve VHER Series 1/4in, 3520365
- Festo Rod Lever 4/3 Closed Pneumatic Manual Control Valve VHER Series 1/2, 3192066
- Festo Rod Lever 4/3 Closed Pneumatic Manual Control Valve VHER Series 1/8, 3488205
- Festo Rod Lever 4/3 Closed Pneumatic Manual Control Valve VHER Series 1/4, 3515202
