Festo 2 Finger Pneumatic Gripper, HEPP-36-45-PN, Parallel Gripping Type

Subtotal (1 unit)*

£1,879.66

(exc. VAT)

£2,255.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,879.66

*price indicative

RS Stock No.:
651-336
Mfr. Part No.:
HEPP-36-45-PN
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Manufacturer Series

HEPP

COO (Country of Origin):
CN
The Festo Parallel gripper is designed for precision handling in automated processes, featuring a robust electrical drive system for accurate positioning. Its dual gripper jaws, with a maximum gripping force of 520 N, ensure reliable performance while maintaining a compact size. This gripper operates in a versatile mounting position and supports various controller operating modes, including interpolated mode via fieldbus. With a cleanroom class rating of Class 6 and suitability for battery production, this product is engineered to meet rigorous industry standards, making it an ideal choice for applications requiring precision and reliability.

Electrical drive system enables efficient operation with reduced maintenance needs
Position detection is facilitated by a motor encoder for precise tracking
Compact design allows for flexibility in mounting orientation
Shock resistance and vibration stability enhance durability in demanding environments
Compatible with PROFIdrive communication profiles for seamless integration
IP40 degree of protection ensures adequate defence against environmental factors
Corrosion resistance class CRC 0 indicates suitability for a wide range of applications

Related links