Festo 2 Finger Pneumatic Gripper, HEPP-36-45-EC, Parallel Gripping Type
- RS Stock No.:
- 650-637
- Mfr. Part No.:
- HEPP-36-45-EC
- Brand:
- Festo
Subtotal (1 unit)*
£1,879.66
(exc. VAT)
£2,255.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,879.66 |
*price indicative
- RS Stock No.:
- 650-637
- Mfr. Part No.:
- HEPP-36-45-EC
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Manufacturer Series | HEPP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Manufacturer Series HEPP | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper is an advanced solution designed for precise handling tasks in automated environments. Featuring a robust electrical drive system, this gripper allows for outstanding performance with a maximum gripping force of 520 N distributed equally across two jaws. Its innovative toothed belt design delivers exceptional repeatability with an accuracy of 0.02 mm. Ideal for a variety of applications, this gripper boasts versatility in mounting positions and compatibility with fieldbus protocols for seamless integration into existing systems. Operating efficiently within a temperature range of 0 °C to 50 °C, it meets the rigorous demands of modern production lines while ensuring compliance with EU directives on electromagnetic compatibility and environmental regulations.
Size of 36 offering a compact solution for various assembly tasks
Total stroke of 45 mm provides ample movement for diverse applications
Electric drive system enhances energy efficiency and reliability
Configuration support through ESI file ensures easy integration
Class 6 cleanroom compliant suitable for sensitive environments
Corrosion resistance class CRC 0 ensures durability in various conditions
Vibration and shock resistance tested to meet industrial standards
Solid construction from anodised aluminium and steel provides longevity
Total stroke of 45 mm provides ample movement for diverse applications
Electric drive system enhances energy efficiency and reliability
Configuration support through ESI file ensures easy integration
Class 6 cleanroom compliant suitable for sensitive environments
Corrosion resistance class CRC 0 ensures durability in various conditions
Vibration and shock resistance tested to meet industrial standards
Solid construction from anodised aluminium and steel provides longevity
Related links
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
