Festo 2 Finger Pneumatic Gripper, HEPP-36-45-PN-B, Parallel Gripping Type

Subtotal (1 unit)*

£1,946.79

(exc. VAT)

£2,336.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,946.79

*price indicative

RS Stock No.:
651-020
Mfr. Part No.:
HEPP-36-45-PN-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Manufacturer Series

HEPP

COO (Country of Origin):
CN
The Festo Parallel gripper offers precision and efficiency in automation tasks. Designed for versatility, it features a robust electrical drive system that ensures reliable performance across various applications. With a total stroke of 45 mm and a gripping force of 520 N, this gripper excels in handling components with precision, thanks to its high repetition accuracy of just 0.02 mm. The compact design with a toothed belt and roller bearing guide further enhances its manoeuvrability, making it suitable for diverse mounting positions. Built to withstand demanding conditions, the device offers IP40 protection, making it adept in various industrial environments.

Electric drive system ensures efficient operation with minimal maintenance
Two gripper jaws provide enhanced versatility for a range of applications
High repetition accuracy enhances reliability in precise gripping tasks
Integrated position detection via motor encoder improves control and feedback
Vibration and shock resistance ensures durability in dynamic environments
Cleanroom class 6 compliance meets stringent industry standards for cleanliness
Wide ambient temperature range allows for use in various settings
Corrosion resistance class CRC 0 ensures longevity in challenging conditions
Compliant with EU RoHS Directive for environmentally responsible design

Related links