Festo 2 Finger Pneumatic Gripper, HEPP-36-45-EP, Parallel Gripping Type

Subtotal (1 unit)*

£1,879.66

(exc. VAT)

£2,255.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,879.66

*price indicative

RS Stock No.:
651-019
Mfr. Part No.:
HEPP-36-45-EP
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Manufacturer Series

HEPP

COO (Country of Origin):
CN
The Festo Parallel gripper is a precision-driven solution designed for effective handling in various automation applications. Comprising two jaws with a total stroke of 45 mm and 22.5 mm stroke per jaw, this electric gripper delivers impressive gripping forces of 520 N, making it suitable for a wide range of components. Its robust electrical drive system enables seamless integration into existing production lines, supporting flexible mounting positions and fieldbus communication protocols. Featured with an intuitive motor encoder for position detection, this gripper ensures high accuracy and reliability, thereby enhancing operational efficiency in demanding industrial settings.

Total gripping force of 520 N provides secure handling
Electric drive system ensures precise and effortless operation
Dual gripper jaws enhance productivity through effective gripping
IP40 protection rating ensures durability in various environments
Fieldbus protocol of EtherNet IP facilitates easy integration into automation systems
Anodised aluminium housing ensures lightweight yet robust construction
Cleanroom class 6 compliance makes it suitable for sensitive environments like battery production

Related links