Festo 2 Finger Pneumatic Gripper, HEPP-28-30-EP, Parallel Gripping Type
- RS Stock No.:
- 651-016
- Mfr. Part No.:
- HEPP-28-30-EP
- Brand:
- Festo
Subtotal (1 unit)*
£1,745.40
(exc. VAT)
£2,094.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,745.40 |
*price indicative
- RS Stock No.:
- 651-016
- Mfr. Part No.:
- HEPP-28-30-EP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Manufacturer Series | HEPP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Manufacturer Series HEPP | ||
- COO (Country of Origin):
- CN
The Festo Electric parallel gripper is engineered for precise handling in automated environments. With a total stroke of 30 mm and individual jaw strokes of 15 mm, it delivers exceptional accuracy and efficiency in gripping. Designed with a toothed belt drive system, this gripper features a robust construction capable of achieving a gripping force of 320 N, providing reliable operation even in demanding applications. Its versatility is showcased through optional mounting positions and compatibility with an EtherNet/IP fieldbus for easy integration into existing systems, making it a valuable asset for industries focused on precision and productivity.
Compact design with a size of 28 optimising space in application setups
Repetition accuracy of 0.04 mm ensures high precision in positioning tasks
Corrosion resistance class 0 guarantees durability in various environments
Flexible mounting options enhance adaptability in diverse scenarios
Outstanding shock and vibration resistance supports reliability during operation
No copper zinc or nickel in key components enhances sustainability
Integrated LED status indication allows for easy monitoring of operational readiness
Low current consumption promotes energy efficiency during use
Cleanroom class 6 certification meets stringent hygiene standards
Compliant with international safety directives which ensuring regulatory adherence
Repetition accuracy of 0.04 mm ensures high precision in positioning tasks
Corrosion resistance class 0 guarantees durability in various environments
Flexible mounting options enhance adaptability in diverse scenarios
Outstanding shock and vibration resistance supports reliability during operation
No copper zinc or nickel in key components enhances sustainability
Integrated LED status indication allows for easy monitoring of operational readiness
Low current consumption promotes energy efficiency during use
Cleanroom class 6 certification meets stringent hygiene standards
Compliant with international safety directives which ensuring regulatory adherence
Related links
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
