Festo 2 Finger Pneumatic Gripper, HEPP-28-30-PN, Parallel Gripping Type

Subtotal (1 unit)*

£1,745.40

(exc. VAT)

£2,094.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,745.40

*price indicative

RS Stock No.:
647-465
Mfr. Part No.:
HEPP-28-30-PN
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Manufacturer Series

HEPP

COO (Country of Origin):
CN
The Festo Parallel gripper is a state-of-the-art solution designed for precision handling in various industrial applications. Integrating an advanced electrical drive system, it ensures smooth and reliable operation across diverse mounting positions. The unit boasts a total stroke of 30 mm with each jaw offering an impressive gripping force of 160 N, making it suitable for handling delicate components or heavier loads with accuracy. Featuring a robust construction with anodised aluminium housing and steel gripper jaws, this device meets rigorous demands while maintaining compliance with EU directives. Its compact design, coupled with a cleanroom class rating, makes it ideal for sensitive environments, enhancing operational efficiency and reliability.

Total gripping force of 320 N for reliable component handling
Rotary position detection via a motor encoder enhances operational control
Electrical drive facilitates easy integration into existing systems
Fieldbus connection through PROFINET for streamlined communication
Excellent shock and vibration resistance suitable for dynamic environments
Configured for cleanroom class 6 according to ISO 14644 1 ideal for sensitive production
Designed for a lubrication interval of 1 million cycles minimising maintenance needs

Related links