Festo 2 Finger Pneumatic Gripper, HEPP-42-56-PN, Parallel Gripping Type

Subtotal (1 unit)*

£2,013.92

(exc. VAT)

£2,416.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,013.92

*price indicative

RS Stock No.:
651-338
Mfr. Part No.:
HEPP-42-56-PN
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Manufacturer Series

HEPP

COO (Country of Origin):
CN
The Festo Parallel gripper is designed for precision handling and automation tasks, featuring an electrical drive system and an innovative toothed belt design that ensures smooth operation. With a maximum gripping force of 680 N, it easily accommodates a range of applications, while its two gripper jaws and reliable feedback from the motor encoder provide exceptional control and accuracy. This gripper offers versatility with an optional mounting position and demonstrates compliance with EU directives, making it suitable for varied industrial environments, including cleanroom conditions. The robust construction, featuring anodised aluminium and steel jaws, supports durable performance and longevity, suitable for applications such as battery production.

Achieves a high gripping force of 680 N enabling effective handling of diverse loads
Electrical drive system allows for precise and reliable operation
Position detection via motor encoder enhances accuracy and repeatability
Designed for optional mounting positions providing flexibility for installation
Constructed from anodised aluminium and steel for durability and resistance
Integrated communications profile with PROFIdrive protocol accommodates modern automation systems
Cleanroom compliant with Class 6 standard which ensuring suitability for sensitive applications
Offers a shock resistance with level 2 testing which ensuring robustness in demanding environments

Related links