Festo 2 Finger Pneumatic Gripper, HEPP-42-56-EC-B, Parallel Gripping Type

Subtotal (1 unit)*

£2,081.05

(exc. VAT)

£2,497.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,081.05

*price indicative

RS Stock No.:
651-337
Mfr. Part No.:
HEPP-42-56-EC-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Manufacturer Series

HEPP

COO (Country of Origin):
CN
The Festo Parallel gripper is engineered for precision handling in automated applications, ensuring accuracy and reliability. Designed with an electrical drive system and featuring a toothed belt design, this gripper excels in providing consistent gripping force of up to 680 N, with a notable gripping speed of 3 mm/s. Its robust construction incorporates steel gripper jaws and anodised aluminium housing, making it suitable for various environments, including production areas for Li-ion batteries. With a compact size of 42 mm and a total stroke of 56 mm, this gripper fits seamlessly into diverse automation setups, while its high repeatability of 0.02 mm elevates operational efficiency.

Electrical drive system enhances energy efficiency and control
Dual gripper jaws allow for parallel gripping which ensuring stability in handling
Features a built in motor encoder for precise position detection
The configuration support through an ESI file simplifies integration
Integrated LED for ready status indication enables real time monitoring
Shock resistance level 2 ensures durability under tough conditions
Compliant with EU directives it is RoHS and CE marked for safety and environmental standards

Related links