Festo 2 Finger Pneumatic Gripper, HEPP-28-30-EP-B, Parallel Gripping Type
- RS Stock No.:
- 650-518
- Mfr. Part No.:
- HEPP-28-30-EP-B
- Brand:
- Festo
Subtotal (1 unit)*
£1,812.53
(exc. VAT)
£2,175.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,812.53 |
*price indicative
- RS Stock No.:
- 650-518
- Mfr. Part No.:
- HEPP-28-30-EP-B
- Brand:
- Festo
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
| Brand | Festo | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Manufacturer Series | HEPP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Manufacturer Series HEPP | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper is engineered for precision in automated applications, featuring a robust design that accommodates a range of operational conditions. It boasts an electrical drive system, ensuring reliable performance and efficiency with a maximum gripping force of 320 N. With a total stroke of 30 mm and a thoughtful dual-jaw configuration, this gripper delivers meticulous handling of varied objects. Built for versatility, it supports optional mounting positions and offers seamless integration using EtherNet/IP communication protocol, making it a valuable asset in modern production environments.
Constructed with durable steel gripper jaws designed for longevity and reliability
Features a user friendly electrical connection for easy setup
Designed for optional mounting positions to suit diverse operational layouts
Corrosion resistance class CRC 0 which ensuring durability in demanding conditions
Shock resistance according to EN 60068 2 27 for enhanced reliability
Built in absolute single turn encoder for precise position detection
Cleanroom class 6 compliant suitable for sensitive applications like battery production
Features a user friendly electrical connection for easy setup
Designed for optional mounting positions to suit diverse operational layouts
Corrosion resistance class CRC 0 which ensuring durability in demanding conditions
Shock resistance according to EN 60068 2 27 for enhanced reliability
Built in absolute single turn encoder for precise position detection
Cleanroom class 6 compliant suitable for sensitive applications like battery production
Related links
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type