Festo 2 Finger Pneumatic Gripper, HEPP-36-45-EP-B, Parallel Gripping Type

Subtotal (1 unit)*

£1,946.79

(exc. VAT)

£2,336.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,946.79

*price indicative

RS Stock No.:
650-502
Mfr. Part No.:
HEPP-36-45-EP-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Manufacturer Series

HEPP

COO (Country of Origin):
CN
The Festo Parallel gripper is meticulously engineered for diverse industrial applications, delivering precise control and optimal performance. Designed with an electrical drive system, this gripper features a total stroke of 45 mm, with each jaw achieving a stroke of 22.5 mm. It excels in environments demanding high repetition accuracy, boasting a remarkable precision of 0.02 mm. The robust gripper jaws, manufactured from steel, ensure lasting durability while providing a gripping force of up to 520 N. With an ambient temperature tolerance of 0 °C to 50 °C, this product stands ready to operate effectively in various settings, whether it be in production lines or assembly areas where fine handling and swift motions are essential.

Features flexible mounting options to suit varied applications
Utilises an advanced toothed belt design for enhanced reliability
Includes a reliable position detection system with a motor encoder for accurate positioning
Offers a cleanroom class rating making it suitable for sensitive environments
Possesses integrated LED indicators for clear ready status indication
Maximises operational safety with its built in braking system
Complies with EU and UK directives which ensuring environmental safety and performance standards
Showcases exceptional shock and vibration resistance for durability during use
Robust corrosion resistance class allows for longevity in challenging environments

Related links