Festo 2 Finger Pneumatic Gripper, HEPP-36-45-EC-B, Parallel Gripping Type

Subtotal (1 unit)*

£1,946.79

(exc. VAT)

£2,336.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,946.79

*price indicative

RS Stock No.:
651-335
Mfr. Part No.:
HEPP-36-45-EC-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Manufacturer Series

HEPP

COO (Country of Origin):
CN
The Festo Parallel gripper is engineered for high precision and efficiency in automated applications. This advanced electrical gripper features a robust design that ensures reliability with its dual jaw configuration, providing exceptional gripping force up to 520 N. Its innovative toothed belt mechanism paired with a ball screw drive system enhances accuracy, making it ideal for tasks requiring meticulous handling. The gripper's versatility is underscored by its optional mounting position and configuration support through ESI files, offering seamless integration into existing systems. Designed for a temperature range of 0 °C to 50 °C, this gripper also meets stringent regulatory standards, ensuring consistent performance in various environments.

Electrical drive system ensures high efficiency and low operational costs
Vibration resistance tested to severity level 2 enhancing durability during operation
Shock resistance capability ensures reliability in demanding applications
Cleanroom class of 6 according to ISO 14644 1 ideal for sensitive environments
Wide temperature operating range supports diverse application settings
Robust status indications via LED enhance operational visibility
RoHS compliant materials underline commitment to environmental sustainability

Related links