Festo 2 Finger Pneumatic Gripper, HEPP-28-30-EC-B, Parallel Gripping Type
- RS Stock No.:
- 647-464
- Mfr. Part No.:
- HEPP-28-30-EC-B
- Brand:
- Festo
Subtotal (1 unit)*
£1,812.53
(exc. VAT)
£2,175.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,812.53 |
*price indicative
- RS Stock No.:
- 647-464
- Mfr. Part No.:
- HEPP-28-30-EC-B
- Brand:
- Festo
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
| Brand | Festo | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Manufacturer Series | HEPP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Manufacturer Series HEPP | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper is engineered for precision automation, facilitating reliable handling of various components with utmost efficiency. Designed with a toothed belt drive system, this electric gripper boasts a total stroke of 30 mm, delivering 15 mm of stroke per jaw. Its dual-jaw configuration ensures simultaneous gripping action, enhancing productivity in assembly processes. The robust design incorporates a motor encoder for position detection, ensuring accurate positioning with a repetition accuracy of 0.04 mm. Versatile in applications, it operates seamlessly in both interpolated mode and fieldbus communication, making it an ideal choice for modern automated environments.
Size 28 gripper designed for precision handling
Dual gripping jaws provide a total gripping force of up to 320 N
Electrical drive system offers efficient automation solutions
Optional mounting position for versatile installation
Max torque performance enables heavy duty applications
Integrated LED status indication for operational readiness
Class 6 cleanroom compatibility for sensitive manufacturing
Extended lubrication interval of 1 million cycles to minimise maintenance
IP40 protection degree ensures durability in various environments
Dual gripping jaws provide a total gripping force of up to 320 N
Electrical drive system offers efficient automation solutions
Optional mounting position for versatile installation
Max torque performance enables heavy duty applications
Integrated LED status indication for operational readiness
Class 6 cleanroom compatibility for sensitive manufacturing
Extended lubrication interval of 1 million cycles to minimise maintenance
IP40 protection degree ensures durability in various environments
Related links
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Pneumatic Gripper Parallel Gripping Type