Festo 2 Finger Pneumatic Gripper, HEPP-28-30-PN-B, Parallel Gripping Type

Subtotal (1 unit)*

£1,812.53

(exc. VAT)

£2,175.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,812.53

*price indicative

RS Stock No.:
651-017
Mfr. Part No.:
HEPP-28-30-PN-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Manufacturer Series

HEPP

COO (Country of Origin):
CN
The Festo Parallel Gripper is designed for precision handling in various applications, offering robust performance and flexibility. With its electrical drive system and a total stroke of 30 mm, this gripper guarantees high efficiency and accuracy in operation. The two gripper jaws are engineered for parallel functionality, ensuring a reliable grip with a total gripping force of 320 N. The advanced guide system utilises a roller bearing design, promoting smooth movement and longevity. Additionally, it features an integrated motor encoder for exact position detection, making it suitable for intricate tasks where precision is paramount. This versatile product is compatible with various mounting positions and is equipped with essential indicators for operational readiness.

Electrical drive system offers enhanced efficiency and precision
Two gripper jaws provide versatile gripping options for varied applications
Maximum gripping force of 320 N ensures reliable handling
Designed with a toothed belt for smooth and reliable operation
Class 6 cleanroom compatibility aligns with strict hygiene requirements
Fieldbus support for PROFINET enables easy integration into existing systems
Robust construction with anodised aluminium housing and steel gripper jaws for durability

Related links