Festo 2 Finger Pneumatic Gripper, HEPP-28-30-EC, Parallel Gripping Type

Subtotal (1 unit)*

£1,745.40

(exc. VAT)

£2,094.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,745.40

*price indicative

RS Stock No.:
650-527
Mfr. Part No.:
HEPP-28-30-EC
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Manufacturer Series

HEPP

COO (Country of Origin):
CN
The Festo Parallel gripper is engineered for precision handling in automated environments. With a dual-jaw design that ensures synchronised movement, this electrical gripper provides a total stroke of 30 mm with exceptional grip accuracy. Its robust construction incorporates a toothed belt drive system and roller bearing guide, making it suitable for a variety of applications including those in cleanroom settings. The gripper also features versatile mounting options and has been optimally designed for integration with fieldbus communication protocols like EtherCAT, facilitating seamless control and operational efficiency.

Total gripping force of 320 N which ensuring reliable handling
Corrosion resistance class CRC 0 suitable for harsh environments
Compatible with multiple fieldbus protocols for enhanced connectivity
Robust shock and vibration resistance for durability in demanding applications
Cleanroom class 6 compliant ideal for sensitive manufacturing processes
Easy integration with a compact electrical design reducing installation complexity
Nominal operating voltage of DC 24 V standard for industrial applications

Related links