Festo 2 Finger Pneumatic Gripper, HEPP-42-56-EC, Parallel Gripping Type

Subtotal (1 unit)*

£2,013.92

(exc. VAT)

£2,416.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,013.92

*price indicative

RS Stock No.:
647-466
Mfr. Part No.:
HEPP-42-56-EC
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Manufacturer Series

HEPP

COO (Country of Origin):
CN
The Festo Parallel gripper is engineered for precise handling in automation processes, particularly in applications requiring high accuracy and rapid operation. Featuring an innovative design with toothed belt drive, this electric gripper excels in a versatile range of mounting positions. With a gripping force of 680 N, divided between two jaws, it is ideal for tasks that necessitate stability and reliability. The gripper operates with an impressive repetition accuracy of 0.02 mm, powered by a sophisticated motor encoder for position detection. Its robust construction, with anodised aluminium housing and steel jaws, ensures durability, even in varied environmental conditions, while maintaining compliance with international standards such as CE and RoHS.

Electric drive system enhances precision and control in gripping tasks
High maximum gripping force of 680 N ensures secure handling of items
Optional mounting positions allow flexibility in installation
Durable materials include anodised aluminium and robust steel jaws
CE and RoHS compliance assure adherence to health and safety regulations
Integrated motor encoder facilitates accurate position detection
Corrosion resistance class CRC 0 ensures longevity in demanding conditions

Related links