Festo 2 Finger Pneumatic Gripper, HEPP-42-56-EP-B, Parallel Gripping Type

Subtotal (1 unit)*

£2,081.05

(exc. VAT)

£2,497.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,081.05

*price indicative

RS Stock No.:
647-467
Mfr. Part No.:
HEPP-42-56-EP-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Manufacturer Series

HEPP

COO (Country of Origin):
CN
The Festo Parallel gripper is engineered for precision handling in automated processes. Designed with an electrical drive system, this robust gripper features a compact design with a total stroke of 56 mm, allowing for adaptable use in various mounting positions. The integrated motor encoder ensures exceptional repetition accuracy of 0.02 mm, making it ideal for high-precision applications. With a total gripping force of 680 N and a gripping force of 340 N per jaw, it is well-equipped to manage both light and heavy tasks. The gripper’s versatile functionality is enhanced by its compatibility with fieldbus protocols, ensuring seamless integration into existing systems for optimised productivity.

Electrical drive mechanism optimises performance and efficiency
Flexible mounting position allows for versatile installation
High repetition accuracy ensures precision in gripping and release
Robust design accommodates a total stroke of 56 mm for adaptability
Integrated motor encoder provides reliable position detection
Achieves a maximum gripping force of 680 N for robust handling capabilities
Rated for cleanroom applications with Class 6 compliance according to ISO 14644 1
Completely RoHS compliant which ensuring eco friendliness and adherence to regulatory standards

Related links