Festo 2 Finger Pneumatic Gripper, HEPP-42-56-EP, Parallel Gripping Type

Subtotal (1 unit)*

£2,013.92

(exc. VAT)

£2,416.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,013.92

*price indicative

RS Stock No.:
651-021
Mfr. Part No.:
HEPP-42-56-EP
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Manufacturer Series

HEPP

COO (Country of Origin):
CN
The Festo Parallel gripper is designed for precision handling in a variety of industrial applications. Featuring a compact design and a toothed belt drive system, this electric gripper ensures reliability and accuracy with every operation. With a total stroke of 56 mm and an impressive total gripping force of 680 N, it is capable of handling demanding tasks efficiently. The device’s two gripper jaws operate smoothly, each providing a maximum gripping force of 340 N, making it ideal for varied items. Enhanced with features like position detection via a motor encoder and status indication through an LED, this gripper guarantees consistent performance under different operational conditions. Tailored to meet rigorous industry standards, it is a compelling choice for modern automation systems.

Compact lightweight design enhances installation flexibility
Dual gripper jaws provide increased stability and grip for diverse tasks
Electrical drive system supports straightforward integration with existing setups
High positioning speed and acceleration facilitate rapid cycle times
Robust construction with corrosion resistance class 0 ensures longevity
Cleanroom class 6 compliance makes it suitable for sensitive applications like battery production

Related links