Festo 2 Finger Double Acting Action Pneumatic Gripper, DHRC-10-A-S-NO, Radial Gripping Type

Subtotal (1 unit)*

£383.34

(exc. VAT)

£460.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£383.34

*price indicative

RS Stock No.:
351-297
Mfr. Part No.:
DHRC-10-A-S-NO
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Bore Size

10mm

Gripping Type

Radial

Action Type

Double Acting

Series

DHRC-10-A-S-NO

Maximum Operating Pressure

8 bar

Weight

59.5g

Minimum Operating Temperature

-10°C

Gripping Force - External

35N

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Operating Frequency

3Hz

The Festo radial gripper, designed with precision and efficiency in mind, excels in applications requiring reliable handling and positioning of components. This robust pneumatic gripper stands out with its optimal design for various mounting positions, enabling flexibility in different configurations. With a maximum opening angle of 180 degrees and a compact structure, it affords remarkable versatility while maintaining minimal space requirements. The innovative technology facilitates fast and accurate operation, ensuring high productivity in automated environments. Additionally, its durable materials ensure longevity even under rigorous conditions, making it an ideal choice for demanding industrial tasks.

Single acting operation ensures simplicity and reliability in function

Rotational symmetry permits uniform performance in multiple applications

Position detection via proximity switches guarantees precise control

Corrosion resistance class CRC 0 enhances longevity in challenging environments

RoHS compliant materials support environmentally responsible usage

Related links