Festo 2 Finger Double Acting Action Pneumatic Gripper, DHRC-16-A-S-NO, Radial Gripping Type
- RS Stock No.:
- 342-863
- Mfr. Part No.:
- DHRC-16-A-S-NO
- Brand:
- Festo
Subtotal (1 unit)*
£437.02
(exc. VAT)
£524.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £437.02 |
*price indicative
- RS Stock No.:
- 342-863
- Mfr. Part No.:
- DHRC-16-A-S-NO
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Radial | |
| Action Type | Double Acting | |
| Series | DHRC-16-A-S-NO | |
| Maximum Operating Pressure | 8 bar | |
| Weight | 112.5g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 60N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 2Hz | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Radial | ||
Action Type Double Acting | ||
Series DHRC-16-A-S-NO | ||
Maximum Operating Pressure 8 bar | ||
Weight 112.5g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 60N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Frequency 2Hz | ||
- COO (Country of Origin):
- CN
The Festo radial gripper brings precision and efficiency to any automation process. Designed with a maximum opening angle of 180 degrees, its single-acting mode allows for effective manipulation of two gripper jaws, ensuring reliable operation under varied conditions. With a focus on exceptional accuracy, this device boasts a maximum replacement accuracy of less than 0.2 mm and a repetition accuracy of up to 0.1 mm, making it ideal for sophisticated tasks. The robust pneumatic drive system guarantees smooth operation across a wide range of applications, while its optional mounting positions offer versatility for different setups. Engineered for durability, this gripper is constructed from high-quality materials, ensuring longevity and reliable performance in demanding environments.
Pneumatic drive system offers consistent control and responsiveness
Rotationally symmetrical design enhances versatility in handling objects
Position detection is achieved through a proximity switch which ensuring precise operation
Designed to operate within a broad temperature range of -10 °C to 60 °C suitable for varied environments
Corrosion resistance class CRC 0 ensures durability in challenging conditions
Lab-tested for conformity to VDMA24364-B2-L standards guaranteeing high performance
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
