Festo 2 Finger Double Acting Action Pneumatic Gripper, DHRC-16-A, Radial Gripping Type

Subtotal (1 unit)*

£391.21

(exc. VAT)

£469.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£391.21

*price indicative

RS Stock No.:
341-754
Mfr. Part No.:
DHRC-16-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Bore Size

16mm

Product Type

Pneumatic Gripper

Gripping Type

Radial

Action Type

Double Acting

Series

DHRC-16-A

Maximum Operating Pressure

8 bar

Weight

111g

Minimum Operating Temperature

-10°C

Gripping Force - External

60N

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Operating Frequency

2Hz

The Festo Radial gripper offers exceptional precision and reliability for a variety of applications. Designed for seamless integration in automation systems, this device excels in environments requiring high repeatability. With a robust pneumatic drive and a symmetrical design, it provides users with unparalleled flexibility in mounting options. Its advanced features ensure consistent performance, whether you're utilising it in intricate assembly tasks or high-speed pick-and-place operations, making it an essential tool for modern manufacturing processes.

Maximises operational efficiency with a double-acting mode

Facilitates easy integration with proximity switch position detection

Robust construction ensures longevity and reliability in various conditions

Allows for a rapid response time with minimal opening and closing delays

Optimised for usage with compressed air, aligning with ISO standards

Related links