Festo 2 Finger Double Acting Action Pneumatic Gripper, DHRC-25-A-S-NO, Radial Gripping Type
- RS Stock No.:
- 345-017
- Mfr. Part No.:
- DHRC-25-A-S-NO
- Brand:
- Festo
Subtotal (1 unit)*
£533.13
(exc. VAT)
£639.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £533.13 |
*price indicative
- RS Stock No.:
- 345-017
- Mfr. Part No.:
- DHRC-25-A-S-NO
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Bore Size | 25mm | |
| Gripping Type | Radial | |
| Action Type | Double Acting | |
| Series | DHRC-25-A-S-NO | |
| Maximum Operating Pressure | 8 bar | |
| Weight | 440g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 140N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 2Hz | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Bore Size 25mm | ||
Gripping Type Radial | ||
Action Type Double Acting | ||
Series DHRC-25-A-S-NO | ||
Maximum Operating Pressure 8 bar | ||
Weight 440g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 140N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Frequency 2Hz | ||
- COO (Country of Origin):
- CN
The Festo Radial gripper from festo offers precision and reliability with its innovative single-acting mechanism. Designed to operate in various environments, it excels in scenarios requiring maximum replacement accuracy and robust gripper force. Whether you're needing to grasp delicate components or handle heavier items, this gripper ensures optimal performance thanks to its rotationally symmetrical design and dual jaws. Its ability to function in a broad range of operational pressures alongside quick opening and closing cycles makes it a versatile choice for automation needs. Constructed from high-quality materials, this product promises durability while being compliant with RoHS standards, ensuring it meets modern safety and performance requirements.
Quick cycle times reduce overall process duration
Pneumatic drive system ensures smooth operation
Various mounting options provide flexibility for installation
High quality materials guarantee long lasting performance and reliability
Proximity switch integration enables efficient position detection
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
