Festo 2 Finger Double Acting Action Pneumatic Gripper, DHRC-25-A, Radial Gripping Type
- RS Stock No.:
- 342-864
- Mfr. Part No.:
- DHRC-25-A
- Brand:
- Festo
Subtotal (1 unit)*
£477.29
(exc. VAT)
£572.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £477.29 |
*price indicative
- RS Stock No.:
- 342-864
- Mfr. Part No.:
- DHRC-25-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Bore Size | 25mm | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Radial | |
| Action Type | Double Acting | |
| Series | DHRC-25-A | |
| Maximum Operating Pressure | 8 bar | |
| Weight | 438.5g | |
| Gripping Force - External | 140N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 2Hz | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Bore Size 25mm | ||
Product Type Pneumatic Gripper | ||
Gripping Type Radial | ||
Action Type Double Acting | ||
Series DHRC-25-A | ||
Maximum Operating Pressure 8 bar | ||
Weight 438.5g | ||
Gripping Force - External 140N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Frequency 2Hz | ||
- COO (Country of Origin):
- CN
The Festo radial gripper offers precision and reliability in a compact design, making it an ideal solution for various automated handling tasks. With a maximum opening angle of 180 degrees, this gripper ensures versatile operations for complex assemblies. Its dual-jaw mechanism provides consistent performance in picking and placing, exhibiting minimal backlash and high repeatability, essential for intricate applications. Engineered for pneumatic systems, the device operates efficiently under varying pressures, adapting seamlessly to operational demands. The gripper is also constructed from durable materials, ensuring longevity even in demanding environments.
Features a double-acting operation mode for dynamic handling
Utilizes proximity switch position detection for enhanced precision
Supports flexible mounting options including direct and threaded installations
Offers lubrication-free operation capabilities while maintaining performance
Has a corrosion resistance class rating which ensuring durability against environmental factors
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
