Festo 2 Finger Double Acting Action Pneumatic Gripper, DHRC-32-A, Radial Gripping Type
- RS Stock No.:
- 342-784
- Mfr. Part No.:
- DHRC-32-A
- Brand:
- Festo
Subtotal (1 unit)*
£615.65
(exc. VAT)
£738.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £615.65 |
*price indicative
- RS Stock No.:
- 342-784
- Mfr. Part No.:
- DHRC-32-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Bore Size | 32mm | |
| Number of Fingers | 2 | |
| Gripping Type | Radial | |
| Action Type | Double Acting | |
| Series | DHRC-32-A | |
| Maximum Operating Pressure | 8 bar | |
| Weight | 716.5g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 210N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 2Hz | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Bore Size 32mm | ||
Number of Fingers 2 | ||
Gripping Type Radial | ||
Action Type Double Acting | ||
Series DHRC-32-A | ||
Maximum Operating Pressure 8 bar | ||
Weight 716.5g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 210N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Frequency 2Hz | ||
The Festo Radial gripper is engineered to provide precise handling for varied applications, ensuring reliability and efficiency in performance. Designed with user needs in mind, the device combines advanced pneumatic drive technology with a compact build, allowing for maximum versatility in installation. The gripper features two jaws, offering exceptional accuracy and repeatability, making it an optimal choice for automated processes. With its robust aluminium alloy construction, this product guarantees durability in demanding environments, while its operational efficiency is underscored by minimal opening and closing times. The DHRC 32 A model stands out not only for its performance but also for its compatibility with a wide range of mounting options, ensuring ease of integration into existing systems.
Maximises versatility with optional mounting positions
Delivers high precision with remarkable opening and closing accuracy
Utilises corrosion resistant materials for enhanced longevity
Accommodates pneumatic connections with M5 fittings
Maintains optimal performance across a range of operating pressures
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Radial Gripping Type
