Festo 2 Finger Double Acting Action Pneumatic Gripper, DHRC-32-A-S-NO, Radial Gripping Type

Subtotal (1 unit)*

£687.77

(exc. VAT)

£825.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£687.77

*price indicative

RS Stock No.:
344-033
Mfr. Part No.:
DHRC-32-A-S-NO
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Bore Size

32mm

Number of Fingers

2

Product Type

Pneumatic Gripper

Gripping Type

Radial

Action Type

Double Acting

Series

DHRC-32-A-S-NO

Maximum Operating Pressure

8 bar

Weight

720.5g

Minimum Operating Temperature

-10°C

Gripping Force - External

210N

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Operating Frequency

2Hz

COO (Country of Origin):
CN
The Festo Radial gripper designed for precise handling and operation, excels in environments where accuracy is paramount. This innovative device boasts a robust pneumatic drive system, allowing for efficient single acting operation. Its rotationally symmetrical design ensures effortless adaptability in various mounting positions, making it ideal for diverse automation applications. Crafted with high alloy steel jaws and anodised aluminium components, this gripper promises durability alongside superior performance. With a maximum opening angle of 180 degrees, it enhances operational flexibility while the remarkable repeat accuracy guarantees reliability in repetitive tasks. Suitable for environments demanding stringent standards, this gripper meets both ISO specifications and VDMA conformity for labelling, ensuring it meets your operational needs without compromise.

Superior precision with a max. replacement accuracy of ≤0.2 mm

Versatile mounting options available via thread or through hole

Configured for pneumatically operated systems to enhance productivity

Robust construction provides corrosion resistance for lasting performance

Designed for easy installation reducing setup time and effort

Related links