Festo 2 Finger Double Acting Action Pneumatic Gripper, DHRC-10-A, Radial Gripping Type

Subtotal (1 unit)*

£343.16

(exc. VAT)

£411.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£343.16

*price indicative

RS Stock No.:
342-782
Mfr. Part No.:
DHRC-10-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Gripper

Number of Fingers

2

Bore Size

10mm

Gripping Type

Radial

Action Type

Double Acting

Series

DHRC-10-A

Maximum Operating Pressure

8 bar

Weight

54g

Gripping Force - External

35N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Operating Frequency

3Hz

COO (Country of Origin):
CN
The Festo Radial gripper designed for precision and efficiency, offers exceptional operational versatility for various automation tasks. Expanding an impressive opening angle of 180 degrees, it is engineered to deliver high replacement accuracy, ensuring fine handling of components with utmost reliability. The incorporation of advanced pneumatic technology enhances its double acting mode of operation, making it ideal for dynamic environments. With compact dimensions and lightweight construction, this gripper seamlessly integrates into systems while providing all the requisite power and control. The robust materials used in its construction offer a balance of durability and performance, ensuring longevity in demanding applications, while its meticulous design strikes a harmonious blend of function and form, representing a wise investment in automation solutions.

Exceptionally high repetition accuracy ensures precise operations

Rotationally symmetrical design allows for uniform gripping performance

Optional mounting positions offer flexibility in installation

Corrosion resistance class CRC 0 guarantees reliability in various environments

Pilot operated motion sequence enhances operational reliability

Related links