Festo 2 Finger Double Acting Action Pneumatic Gripper, DHRC-20-A-S-NO, Radial Gripping Type

Subtotal (1 unit)*

£485.07

(exc. VAT)

£582.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£485.07

*price indicative

RS Stock No.:
341-756
Mfr. Part No.:
DHRC-20-A-S-NO
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Gripper

Bore Size

20mm

Number of Fingers

2

Gripping Type

Radial

Action Type

Double Acting

Series

DHRC-20-A-S-NO

Maximum Operating Pressure

8 bar

Weight

220g

Gripping Force - External

100N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Operating Frequency

2Hz

The Festo Radial gripper exemplifies innovation and precision in automation technology. Designed with a focus on efficiency, this gripper features a single-acting mechanism that optimally balances performance and ease of use. With its pneumatic drive system, it guarantees swift operation, achieving minimal opening and closing times to enhance productivity. This product is manufactured from high-quality materials, ensuring durability and compliance with international standards. Its robust construction is complemented by versatility in mounting positions, allowing integration into various setups, making it an ideal choice for applications that demand reliability and precision.

Maximises replacement accuracy with precision handling

Offers flexible mounting options for seamless integration

Incorporates a robust design for enhanced durability and longevity

A compact structure while maintaining high performance

Equipped with position detection via proximity switch for improved control

Related links